1-channel slotted photointerrupter featuring a 3.11mm slot width and 70ns response time. This optical sensor operates with a 20mA input current and 40mA forward current, delivering a 30V output voltage. Designed for chassis or screw mounting, it functions across a -40°C to 70°C temperature range. The component is RoHS compliant and packaged in bulk.
TT OPB990T55Z technical specifications.
| Fall Time | 70ns |
| Forward Current | 40mA |
| Height | 11.1mm |
| Input Current | 20mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount, Screw |
| Number of Elements | 1 |
| Operating Supply Current | 15mA |
| Output Voltage | 30V |
| Package Quantity | 25 |
| Packaging | Bulk |
| Power Dissipation | 300mW |
| Radiation Hardening | No |
| Response Time | 70ns |
| Reverse Breakdown Voltage | 2V |
| Reverse Voltage | 2V |
| RoHS Compliant | Yes |
| Series | Photologic® |
| DC Rated Voltage | 10V |
| Wavelength | 850nm |
| RoHS | Compliant |
Download the complete datasheet for TT OPB990T55Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.