Logic output slotted optical sensor featuring a 3.11mm slot width and NPN open collector output. This component offers a 70ns response time with a 70°C maximum operating temperature and a -40°C minimum. Designed for chassis or PCB mounting, it operates with a 12mA supply current and accepts a 2V reverse voltage. The sensor utilizes infrared touchscreen technology and is RoHS compliant.
TT OPB991T11Z technical specifications.
| Fall Time | 70ns |
| Forward Current | 40mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount, PCB |
| Operating Supply Current | 12mA |
| Output Configuration | NPN - Open Collector |
| Package Quantity | 25 |
| Packaging | Bulk |
| Response Time | 70ns |
| Reverse Voltage | 2V |
| RoHS Compliant | Yes |
| Sensing Distance | 0.125inch |
| Series | Photologic® |
| Termination | Solder |
| Touchscreen | Infrared (IR) |
| RoHS | Compliant |
Download the complete datasheet for TT OPB991T11Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.