TT OPB993L11Z technical specifications.
| Fall Time | 70ns |
| Forward Current | 40mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount, PCB, Screw |
| Number of Elements | 1 |
| Operating Supply Current | 15mA |
| Output Configuration | NPN - Open Collector |
| Package Quantity | 25 |
| Packaging | Bulk |
| Power Dissipation | 300mW |
| Response Time | 70ns |
| Reverse Breakdown Voltage | 2V |
| Reverse Voltage | 2V |
| RoHS Compliant | Yes |
| Sensing Distance | 0.125inch |
| Series | Photologic® |
| Termination | Solder |
| Touchscreen | Infrared (IR) |
| Wavelength | 850nm |
| RoHS | Compliant |
Download the complete datasheet for TT OPB993L11Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.