PIN photodiode chip with 860nm nominal operating wavelength, offering 0.55A/W sensitivity. Features a 3-pin configuration and ST connector for panel mounting. Operates within a temperature range of -40°C to 85°C, with a nominal supply voltage of 5V and a low operating supply current of 5nA. This RoHS compliant component is lead-free.
TT OPF482 technical specifications.
| Connection Type | ST CONNECTOR |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Operating Supply Current | 5nA |
| Operating Wavelength-Nom | 860nm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Voltage-Nom | 5V |
| Wavelength | 860nm |
| RoHS | Compliant |
Download the complete datasheet for TT OPF482 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.