TT OPF507 technical specifications.
| Package/Case | TO-46 |
| Data Rate | 200Kbps |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 4.5V |
| Mount | Panel |
| Operating Supply Current | 12mA |
| Package Quantity | 25 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Wavelength | 850nm |
| RoHS | Compliant |
Download the complete datasheet for TT OPF507 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.