TT OPF562 technical specifications.
| Data Rate | 155Mbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 25mA |
| Operating Supply Current | 15mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Wavelength | 840nm |
| RoHS | Compliant |
Download the complete datasheet for TT OPF562 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.