TT OPL550-OCA technical specifications.
| Package/Case | Radial |
| Collector Emitter Voltage (VCEO) | 4.5V |
| Fall Time | 25ns |
| Height | 5.84mm |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 35V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Packaging | Bulk |
| Power Dissipation | 200mW |
| Propagation Delay | 5000ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Photologic® |
| Supply Current | 15mA |
| Wavelength | 935nm |
| RoHS | Compliant |
Download the complete datasheet for TT OPL550-OCA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.