TT OPL551 technical specifications.
| Fall Time | 25ns |
| High Level Output Current | 1uA |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 200mW |
| Max Supply Voltage (DC) | 5.5V |
| Min Supply Voltage (DC) | 4.5V |
| Number of Channels | 1 |
| Operating Supply Voltage | 5.5V |
| Output Current | 16mA |
| Output Type | PUSH-PULL |
| Package Quantity | 50 |
| Packaging | Bulk |
| Power Dissipation | 200mW |
| Primary Type | LATERAL |
| Propagation Delay | 2.5us |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Photologic® |
| Supply Current | 8mA |
| Wavelength | 935nm |
| RoHS | Compliant |
Download the complete datasheet for TT OPL551 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.