TT OPL583 technical specifications.
| Fall Time | 15ns |
| High Level Output Current | 1uA |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 200mW |
| Number of Channels | 2 |
| Operating Supply Voltage | 16V |
| Output Type | PUSH-PULL |
| Package Quantity | 25 |
| Packaging | Bulk |
| Propagation Delay | 10us |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Photologic® |
| Supply Current | 8.5mA |
| Wavelength | 935nm |
| RoHS | Compliant |
Download the complete datasheet for TT OPL583 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.