TT OPL813-OC technical specifications.
| Package/Case | TO-18 |
| Fall Time | 100ns |
| High Level Output Current | 100uA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Number of Channels | 1 |
| Operating Supply Voltage | 16V |
| Package Quantity | 25 |
| Packaging | Bulk |
| Propagation Delay | 5us |
| RoHS Compliant | Yes |
| Series | Photologic® |
| Supply Current | 15mA |
| Wavelength | 935nm |
| RoHS | Compliant |
Download the complete datasheet for TT OPL813-OC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.