TT OPR2100 technical specifications.
| Package/Case | SMD/SMT |
| Diode Type | PIN |
| Height | 1.6mm |
| Lead Free | Lead Free |
| Length | 10.4mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Reverse Voltage (DC) | 50V |
| Mount | Surface Mount |
| Package Quantity | 200 |
| Packaging | Rail/Tube |
| Responsivity | 0.45A/W |
| Reverse Breakdown Voltage | 50V |
| Reverse Voltage | 50V |
| RoHS Compliant | Yes |
| Wavelength | 890nm |
| Width | 11.4mm |
| RoHS | Compliant |
Download the complete datasheet for TT OPR2100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.