The OPS695 is a phototransistor sensor with a collector emitter breakdown voltage of 30V and an input current of 20mA. It is packaged in a radial package with a through hole mount and is available in bulk quantities. The sensor operates within a temperature range of -40°C to 100°C. It is not RoHS compliant.
TT OPS695 technical specifications.
| Package/Case | Radial |
| Collector Emitter Breakdown Voltage | 30V |
| Input Current | 20mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Output Configuration | Phototransistor |
| Output Voltage | 30V |
| Package Quantity | 50 |
| Packaging | Bulk |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for TT OPS695 to view detailed technical specifications.
No datasheet is available for this part.