The OPV314 is a red laser diode with a wavelength of 850nm and an output power of 1.4mW. It is packaged in a TO-46-2 case and is designed for through hole mounting. The diode has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It is compliant with RoHS regulations and has a lead-free composition.
TT OPV314 technical specifications.
| Package/Case | TO-46-2 |
| Current Rating | 20mA |
| Data Rate | 2.5Gbps |
| Height | 3.63mm |
| Lead Free | Lead Free |
| Lead Length | 12.7mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1.4mW |
| Max Supply Voltage | 2.2V |
| Min Supply Voltage | 1.6V |
| Mount | Through Hole |
| Output Power | 1.4mW |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Wavelength | 850nm |
| Width | 4.7mm |
| RoHS | Compliant |
Download the complete datasheet for TT OPV314 to view detailed technical specifications.
No datasheet is available for this part.