TT OSSRA0007A technical specifications.
| Approvals | UL |
| Input Current | 50mA |
| Input Type | AC |
| Isolation Voltage | 4kV |
| Load Current | 10A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Max Output Voltage | 250V |
| Mount | Chassis Mount, Panel, Screw |
| Output Current | 10A |
| Package Quantity | 10 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | OSSR |
| Termination | Screw |
| Throw Configuration | SPST |
| RoHS | Not CompliantNo |
Download the complete datasheet for TT OSSRA0007A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.