TT OSSRD0002A technical specifications.
| Forward Current | 12mA |
| Load Current | 15A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -30°C |
| Mount | Chassis Mount, Screw |
| Number of Elements | 1 |
| Output Current | 15A |
| Package Quantity | 10 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | OSSR |
| Termination | Screw |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for TT OSSRD0002A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.