TT P084E-7CBR10K technical specifications.
| Actuator Diameter | 0.138inch |
| Actuator Length | 0.827inch |
| Max Power Dissipation | 50mW |
| Mount | Panel |
| Number of Gangs | 4 |
| Number of Turns | 1 |
| Package Quantity | 1 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| Resistance | 10kR |
| Resistance Tolerance | 20% |
| Resistor Type | Conductive Plastic |
| Series | P08x |
| Taper | Linear |
| Termination | PCB |
| Tolerance | 20% |
| Voltage Rating | 50V |
| Voltage Rating (AC) | 50V |
| RoHS | Compliant |
Download the complete datasheet for TT P084E-7CBR10K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.