The TT P090L-01T20BR1K is a conductive plastic linear variable resistor with a resistance of 1kR and a tolerance of 20%. It operates within a temperature range of -20°C to 70°C. This variable resistor is available in bulk packaging and features a through-hole termination. It belongs to the P090 series and has a linear taper characteristic.
TT P090L-01T20BR1K technical specifications.
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Package Quantity | 275 |
| Packaging | Bulk |
| Resistance | 1kR |
| Resistor Type | Conductive Plastic |
| Series | P090 |
| Taper | Linear |
| Termination | Through Hole |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for TT P090L-01T20BR1K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.