TT P090S-04F20BR10K technical specifications.
| Depth | 12.65mm |
| Length | 11.4mm |
| Max Operating Temperature | 70°C |
| Military Standard | Not |
| Min Operating Temperature | -20°C |
| Max Power Dissipation | 30mW |
| Mount | Through Hole |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Package Quantity | 250 |
| Packaging | Tray |
| Resistance | 10kR |
| Resistor Type | Conductive Plastic |
| Series | P090 |
| Taper | Linear |
| Technology | CONDUCTIVE PLASTIC |
| Termination | Pin |
| Tolerance | 20% |
| Type | Potentiometer |
| RoHS | Compliant |
Download the complete datasheet for TT P090S-04F20BR10K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.