TT P0915N-EC15BR10K technical specifications.
| Actuator Diameter | 0.236inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Power Dissipation | 50mW |
| Mount | Through Hole |
| Number of Turns | 1 |
| Package Quantity | 280 |
| Packaging | Tray |
| Resistance | 10kR |
| Resistor Type | Conductive Plastic |
| RoHS Compliant | Yes |
| Series | P09x |
| Taper | Linear |
| Termination | PC Pin |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for TT P0915N-EC15BR10K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.