10kR linear taper potentiometer with conductive plastic technology. Features a 10k ohm resistance, 50mW max power dissipation, and 50V voltage rating. Panel mount, through-hole termination with 20% tolerance. Operates from -10°C to 70°C.
TT P091N-FC25BR10K technical specifications.
| Actuator Diameter | 0.236inch |
| Actuator Length | 0.984inch |
| Depth | 9.5mm |
| Length | 32.05mm |
| Max Operating Temperature | 70°C |
| Max Power Dissipation | 50mW |
| Military Standard | Not |
| Min Operating Temperature | -10°C |
| Mount | Panel, Through Hole |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Package Quantity | 280 |
| Packaging | Tray |
| Radiation Hardening | No |
| Resistance | 10kR |
| Resistor Type | Conductive Plastic |
| RoHS Compliant | Yes |
| Series | P09x |
| Taper | Linear |
| Technology | CONDUCTIVE PLASTIC |
| Termination | Pin |
| Tolerance | 20% |
| Type | Potentiometer |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for TT P091N-FC25BR10K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.