10k Ohm linear taper potentiometer with 20% resistance tolerance. Features a conductive plastic element and a single gang, single turn design. Rated for 1/20W (50mW) maximum power dissipation and operates between -10°C and 70°C. Panel mountable with through-hole termination pins.
TT P091S-FC20BR10K technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Power Dissipation | 50mW |
| Mount | Panel, Through Hole |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Package Quantity | 70 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| Resistance | 10kR |
| Resistance Tolerance | 20% |
| Resistor Type | Conductive Plastic |
| RoHS Compliant | Yes |
| Series | P09x |
| Taper | Linear |
| Termination | Pin |
| Tolerance | 20% |
| Type | Potentiometer |
| RoHS | Compliant |
Download the complete datasheet for TT P091S-FC20BR10K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.