TT P092N-FC15AR20K technical specifications.
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Mount | Through Hole, Panel |
| Resistance | 20kR |
| Resistor Type | Potentiometer |
| RoHS Compliant | Yes |
| Technology | CONDUCTIVE PLASTIC |
| Termination | Pin |
| Tolerance | 20% |
| Type | Potentiometer |
| RoHS | Compliant |
Download the complete datasheet for TT P092N-FC15AR20K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.