This 20kR conductive plastic potentiometer features a metal package with a depth of 9.5mm. It operates within a temperature range of -10°C to 70°C. The device is RoHS compliant and does not have radiation hardening. It is part of the P09x series and is a type of variable resistor.
TT P092P-FC30AR20K technical specifications.
| Package/Case | Metal |
| Depth | 9.5mm |
| Max Operating Temperature | 70°C |
| Military Standard | Not |
| Min Operating Temperature | -10°C |
| Radiation Hardening | No |
| Resistance | 20kR |
| RoHS Compliant | Yes |
| Series | P09x |
| Technology | CONDUCTIVE PLASTIC |
| Termination | Pin |
| Tolerance | 20% |
| Type | Potentiometer |
| RoHS | Compliant |
Download the complete datasheet for TT P092P-FC30AR20K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.