This conductive plastic potentiometer features a linear taper and a resistance of 10kR. It has a tolerance of 20% and a maximum power dissipation of 50mW. The potentiometer is designed for panel mount and has a maximum operating temperature of 70°C and a minimum operating temperature of -20°C.
TT P110KH1-0F15BR10K technical specifications.
| Actuator Diameter | 0.236inch |
| Actuator Length | 0.591inch |
| Depth | 17.5mm |
| Length | 14.4mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Power Dissipation | 50mW |
| Military Standard | Not |
| Mount | Panel |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Package Quantity | 300 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 10kR |
| Resistor Type | Conductive Plastic |
| Series | P110 |
| Taper | Linear |
| Technology | CONDUCTIVE PLASTIC |
| Termination | Pin |
| Tolerance | 20% |
| Type | Potentiometer |
| RoHS | Compliant |
Download the complete datasheet for TT P110KH1-0F15BR10K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.