This 20kR conductive plastic potentiometer has a single turn and a tolerance of 20%. It operates within a temperature range of -20°C to 70°C. The component measures 14.4mm in length and 17.5mm in depth. It is manufactured with lead-free materials and is not a military standard component.
TT P110KH1-0F15BR20K technical specifications.
| Depth | 17.5mm |
| Lead Free | Lead Free |
| Length | 14.4mm |
| Max Operating Temperature | 70°C |
| Military Standard | Not |
| Min Operating Temperature | -20°C |
| Number of Turns | 1 |
| Resistance | 20kR |
| Series | P110 |
| Technology | CONDUCTIVE PLASTIC |
| Termination | Pin |
| Tolerance | 20% |
| Type | Potentiometer |
| RoHS | Compliant |
Download the complete datasheet for TT P110KH1-0F15BR20K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.