TT P140KH-F20CR50K technical specifications.
| Length | 16.1mm |
| Max Operating Temperature | 70°C |
| Military Standard | Not |
| Min Operating Temperature | -20°C |
| Number of Turns | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 50kR |
| Resistor Type | Conductive Plastic |
| Taper | Audio |
| Technology | CONDUCTIVE PLASTIC |
| Termination | Pin |
| Tolerance | 20% |
| Type | Potentiometer |
| RoHS | Compliant |
Download the complete datasheet for TT P140KH-F20CR50K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.