TT P160KN-0EA15B10K technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Packaging | Bulk |
| Resistance | 10kR |
| RoHS Compliant | Yes |
| Series | P160 |
| Taper | Linear |
| Termination | Through Hole |
| Tolerance | 20% |
| Voltage Rating (AC) | 200V |
| RoHS | Compliant |
Download the complete datasheet for TT P160KN-0EA15B10K to view detailed technical specifications.
No datasheet is available for this part.