TT P160KN-0EC15A5K technical specifications.
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Number of Turns | 1 |
| Package Quantity | 300 |
| Packaging | Bulk |
| Resistance | 5kR |
| Resistor Type | Conductive Plastic |
| RoHS Compliant | Yes |
| Taper | Audio |
| Termination | Pin |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for TT P160KN-0EC15A5K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.