TT P160KN-0QC15A1M technical specifications.
| Depth | 17mm |
| Length | 24.5mm |
| Max Operating Temperature | 70°C |
| Military Standard | Not |
| Min Operating Temperature | -20°C |
| Mount | Through Hole, Panel |
| Number of Turns | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Resistance | 1MR |
| Resistor Type | Conductive Plastic |
| Series | P160 |
| Taper | Audio |
| Technology | CONDUCTIVE PLASTIC |
| Termination | Pin |
| Tolerance | 20% |
| Type | Potentiometer |
| RoHS | Compliant |
Download the complete datasheet for TT P160KN-0QC15A1M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.