The P160KNP-0EC15A1MEG is a variable resistor with a logarithmic taper, rated for 200V and 100mW power dissipation. It has a resistance of 1MR with a tolerance of 20%. The resistor is mounted on a panel and has a maximum operating temperature of 70°C and a minimum operating temperature of -20°C. It is packaged in a tray with 300 units per package and is compliant with RoHS regulations.
TT P160KNP-0EC15A1MEG technical specifications.
| Actuator Diameter | 0.236inch |
| Actuator Length | 0.591inch |
| Body Diameter | 16mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Power Dissipation | 100mW |
| Mount | Panel |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Package Quantity | 300 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| Resistance | 1MR |
| Resistance Tolerance | 20% |
| Resistor Type | Conductive Plastic |
| RoHS Compliant | Yes |
| Series | P160 |
| Taper | Logarithmic |
| Termination | Solder |
| Tolerance | 20% |
| Voltage Rating | 200V |
| Voltage Rating (AC) | 200V |
| RoHS | Compliant |
Download the complete datasheet for TT P160KNP-0EC15A1MEG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.