This 1-turn linear potentiometer features a conductive plastic resistor with a resistance of 5kΩ and a tolerance of 20%. It has a maximum power dissipation of 200mW and is designed for PCB mount applications. The operating temperature range is from -20°C to 70°C. The component is lead-free and RoHS compliant.
TT P160KNP-0FC25B5K technical specifications.
| Actuator Diameter | 0.236inch |
| Actuator Length | 0.984inch |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Power Dissipation | 200mW |
| Mount | Panel |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Package Quantity | 300 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Resistance | 5kR |
| Resistance Tolerance | 20% |
| Resistor Type | Conductive Plastic |
| RoHS Compliant | Yes |
| Series | P160 |
| Taper | Linear |
| Technology | CONDUCTIVE PLASTIC |
| Termination | Solder |
| Tolerance | 20% |
| Type | Potentiometer |
| RoHS | Compliant |
Download the complete datasheet for TT P160KNP-0FC25B5K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.