TT P160KNP-0QC20A25K technical specifications.
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Panel |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Reach SVHC Compliant | No |
| Resistance | 25000R |
| Resistance Tolerance | 20% |
| Resistor Type | Conductive Plastic |
| Series | P160KNP |
| Termination | Solder |
| Voltage Rating | 200V |
| Voltage Rating (AC) | 200V |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for TT P160KNP-0QC20A25K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.