BI TECHNOLOGIES / TT ELECTRONICS P160KNP-0QC20A500K Rotary Potentiometer, Conductive Plastic, 500 kohm, 100 mW, 20%, P160 Series, 1 Turns
TT P160KNP-0QC20A500K technical specifications.
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Panel |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Package Quantity | 300 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Resistance | 500000R |
| Resistance Tolerance | 20% |
| Resistor Type | Conductive Plastic |
| RoHS Compliant | Yes |
| Series | P160KNP |
| Termination | Solder |
| Voltage Rating | 200V |
| Voltage Rating (AC) | 200V |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for TT P160KNP-0QC20A500K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.