2k Ohm linear taper potentiometer with 20% resistance tolerance, featuring a conductive plastic element and pin termination. Designed for panel or through-hole mounting, this single-gang, single-turn unit operates within a -20°C to 70°C temperature range and offers a maximum power dissipation of 200mW. The plastic actuator measures 0.236 inches in diameter and 0.984 inches in length, with overall dimensions of 17mm depth and 34.5mm length. This RoHS compliant component is supplied in bulk packaging.
TT P160KNPD-2QC25B2K technical specifications.
| Actuator Diameter | 0.236inch |
| Actuator Length | 0.984inch |
| Depth | 17mm |
| Lead Free | Lead Free |
| Length | 34.5mm |
| Max Operating Temperature | 70°C |
| Max Power Dissipation | 200mW |
| Military Standard | Not |
| Min Operating Temperature | -20°C |
| Mount | Panel, Through Hole |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Package Quantity | 300 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Resistance | 2kR |
| Resistance Tolerance | 20% |
| Resistor Type | Conductive Plastic |
| RoHS Compliant | Yes |
| Series | P160 |
| Taper | Linear |
| Technology | CONDUCTIVE PLASTIC |
| Termination | Pin |
| Tolerance | 20% |
| Type | Potentiometer |
| RoHS | Compliant |
Download the complete datasheet for TT P160KNPD-2QC25B2K to view detailed technical specifications.
No datasheet is available for this part.