TT P170N2-QB20BR100K technical specifications.
| Depth | 17mm |
| Length | 28mm |
| Max Operating Temperature | 70°C |
| Military Standard | Not |
| Min Operating Temperature | -20°C |
| Resistance | 100kR |
| Technology | CONDUCTIVE PLASTIC |
| Termination | Pin |
| Tolerance | 20% |
| Type | Potentiometer |
| RoHS | Not Compliant |
Download the complete datasheet for TT P170N2-QB20BR100K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.