TT P230-1FD20BR10K technical specifications.
| Actuator Diameter | 0.25inch |
| Actuator Length | 0.787inch |
| Depth | 24mm |
| Diameter | 24mm |
| Length | 31mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Power Dissipation | 500mW |
| Military Standard | Not |
| Mount | Panel |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Package Quantity | 200 |
| Packaging | Tray |
| Resistance | 10kR |
| Resistor Type | Conductive Plastic |
| RoHS Compliant | Yes |
| Series | P230 |
| Taper | Linear |
| Technology | CONDUCTIVE PLASTIC |
| Termination | Solder |
| Tolerance | 20% |
| Type | Potentiometer |
| RoHS | Compliant |
Download the complete datasheet for TT P230-1FD20BR10K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.