TT P231-EC30AR1MEG technical specifications.
| Depth | 24mm |
| Length | 41.5mm |
| Max Operating Temperature | 70°C |
| Military Standard | Not |
| Min Operating Temperature | -20°C |
| Technology | CONDUCTIVE PLASTIC |
| Termination | Solder |
| Tolerance | 20% |
| Type | Potentiometer |
| RoHS | Compliant |
Download the complete datasheet for TT P231-EC30AR1MEG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.