TT P232-DE20AR500K technical specifications.
| Depth | 23mm |
| Length | 31.5mm |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -10°C |
| Number of Turns | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Resistance | 500kR |
| Resistor Type | Conductive Plastic |
| Taper | Audio |
| Termination | Solder |
| Tolerance | 10% |
| Type | Potentiometer |
| RoHS | Compliant |
Download the complete datasheet for TT P232-DE20AR500K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.