TT P233-SEC20BR10K technical specifications.
| Depth | 24mm |
| Length | 35mm |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -10°C |
| Max Power Dissipation | 500mW |
| Mount | Panel |
| Number of Gangs | 2 |
| Number of Turns | 1 |
| Resistance | 10kR |
| Resistor Type | Conductive Plastic |
| Series | P233 |
| Taper | Linear |
| Termination | Solder |
| Tolerance | 10% |
| Type | Potentiometer |
| RoHS | Compliant |
Download the complete datasheet for TT P233-SEC20BR10K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.