TT P260P-D1BS3CB50K technical specifications.
| Depth | 12.7mm |
| Length | 31.2mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Resistance | 50kR |
| Resistor Type | Potentiometer |
| Termination | Pin |
| Tolerance | 10% |
| Type | Potentiometer |
| RoHS | Compliant |
Download the complete datasheet for TT P260P-D1BS3CB50K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.