TT P260T-D1BS3CA1MEG technical specifications.
| Actuator Diameter | 0.25inch |
| Actuator Length | 0.787inch |
| Max Power Dissipation | 250mW |
| Mount | Panel |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Package Quantity | 240 |
| Packaging | Tray |
| Resistance | 1MR |
| Resistor Type | Conductive Plastic |
| Series | P260 |
| Taper | Logarithmic |
| Termination | PCB |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for TT P260T-D1BS3CA1MEG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.