TT P260T-D1BS3CB100K technical specifications.
| Depth | 14.25mm |
| Length | 12.7mm |
| Max Operating Temperature | 125°C |
| Max Power Dissipation | 500mW |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Packaging | Tray |
| Radiation Hardening | No |
| Resistance | 100kR |
| Resistor Type | Conductive Plastic |
| Series | P260 |
| Taper | Linear |
| Technology | CONDUCTIVE PLASTIC |
| Termination | PC Pins |
| Tolerance | 10% |
| Type | Potentiometer |
| RoHS | Compliant |
Download the complete datasheet for TT P260T-D1BS3CB100K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.