The P270-DS22R200K is a conductive plastic potentiometer with a resistance of 200kR and a tolerance of 10%. It features a linear taper and is designed for panel mount applications. The component is RoHS compliant and has a maximum operating temperature of 120°C, with a minimum operating temperature of -55°C. It is available in a bulk packaging quantity of 100 pieces.
TT P270-DS22R200K technical specifications.
| Depth | 26.67mm |
| Length | 36.5mm |
| Max Operating Temperature | 120°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Number of Turns | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Resistance | 200kR |
| Resistor Type | Conductive Plastic |
| RoHS Compliant | Yes |
| Taper | Linear |
| Technology | CONDUCTIVE PLASTIC |
| Termination | Solder |
| Tolerance | 10% |
| Type | Potentiometer |
| RoHS | Compliant |
Download the complete datasheet for TT P270-DS22R200K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.