This 25kR linear variable resistor features a 1-turn, 1-gang configuration with a 10% tolerance and a maximum power dissipation of 2W. It is available in bulk packaging with 100 units per package. The resistor is constructed with conductive plastic and has a solder termination. It is part of the P270 series.
TT P270-DS22R25K technical specifications.
| Max Power Dissipation | 2W |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Resistance | 25kR |
| Resistor Type | Conductive Plastic |
| Series | P270 |
| Taper | Linear |
| Termination | Solder |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for TT P270-DS22R25K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.