Res Conductive Plastic POT 10K Ohm 10% 2W 1Turn 6.35mm (36.5 X 26.67 X 27.2mm) Solder Lug Panel Mount
TT P270-SP22R10K technical specifications.
| Depth | 26.67mm |
| Length | 36.5mm |
| Max Operating Temperature | 120°C |
| Max Power Dissipation | 2W |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Package Quantity | 120 |
| Packaging | Bulk |
| Resistance | 10kR |
| Resistor Type | Conductive Plastic |
| RoHS Compliant | Yes |
| Series | P270 |
| Taper | Linear |
| Technology | CONDUCTIVE PLASTIC |
| Termination | Solder |
| Tolerance | 10% |
| Type | Potentiometer |
| RoHS | Compliant |
Download the complete datasheet for TT P270-SP22R10K to view detailed technical specifications.
No datasheet is available for this part.