Surface mount chip resistor featuring 2.15K Ohm resistance with a tight 0.5% tolerance. This thin film technology component is housed in a compact 0402 SMD package, measuring 1mm in length, 0.5mm in depth, and 0.55mm in height. Rated for 0.063W (1/16W) power dissipation and a maximum operating temperature of 125°C, it offers a ±25ppm/°C temperature coefficient. Designed with pad termination, this rectangular chip resistor supports a maximum voltage rating of 25V.
TT PCF-W0402LF-03-2151-D-P-LT technical specifications.
| Mounting | Surface Mount |
| Termination Style | Pad |
| Case Size | 0402 |
| Package Type | SMD |
| Package/Case | 0402 |
| Product Length (mm) | 1 |
| Product Depth (mm) | 0.5 |
| Product Height (mm) | 0.55 |
| Product Weight (g) | 0.00054 |
| Length Tolerance (mm) | ±0.1 |
| Depth Tolerance (mm) | ±0.05 |
| Maximum Terminal Width (mm) | 0.55 |
| Number of Terminals | 2 |
| Resistance Value | 2.15KOhm |
| Tolerance | 0.5% |
| Technology | Thin Film |
| Case Style | Epoxy |
| Max Operating Temperature | 125°C |
| Current Sensing | No |
| Fail Safe Fusible Resistor | No |
| Anti-Surge | No |
| Package Shape | Rectangular |
| Max Voltage Rating | 25V |
| Anti-Sulfurated | No |
| Cage Code | 57027, 73138,U1395 |
| EU RoHS | Yes |
| HTS Code | 8533210030 |
| Schedule B | 8533210045 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TT PCF-W0402LF-03-2151-D-P-LT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.