Surface mount chip resistor featuring thin film technology with a resistance value of 68.1K Ohm and a tight tolerance of 0.5%. This 0402 case size component offers a power rating of 0.063W (1/16W) and a temperature coefficient of ±25ppm/°C. Designed for SMD mounting with pad termination, it operates up to 125°C with a maximum voltage rating of 25V. The rectangular package measures 1mm in length, 0.5mm in depth, and 0.55mm in height.
TT PCF-W0402LF-03-6812-D-P-LT technical specifications.
| Mounting | Surface Mount |
| Termination Style | Pad |
| Case Size | 0402 |
| Package Type | SMD |
| Package/Case | 0402 |
| Product Length (mm) | 1 |
| Product Depth (mm) | 0.5 |
| Product Height (mm) | 0.55 |
| Product Weight (g) | 0.00054 |
| Length Tolerance (mm) | ±0.1 |
| Depth Tolerance (mm) | ±0.05 |
| Maximum Terminal Width (mm) | 0.55 |
| Number of Terminals | 2 |
| Resistance Value | 68.1KOhm |
| Tolerance | 0.5% |
| Technology | Thin Film |
| Case Style | Epoxy |
| Max Operating Temperature | 125°C |
| Current Sensing | No |
| Fail Safe Fusible Resistor | No |
| Anti-Surge | No |
| Package Shape | Rectangular |
| Max Voltage Rating | 25V |
| Anti-Sulfurated | No |
| Cage Code | 57027, 73138,U1395 |
| EU RoHS | Yes |
| HTS Code | 8533210030 |
| Schedule B | 8533210045 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TT PCF-W0402LF-03-6812-D-P-LT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.