Surface mount thin film chip resistor, 1206 case size, offering 649K Ohm resistance with 0.5% tolerance. Features a 0.125W (1/8W) power rating and a temperature coefficient of ±25ppm/°C. This rectangular SMD component has a maximum operating temperature of 125°C and a voltage rating of 150V. Dimensions are 3.05mm length, 1.55mm depth, and 0.65mm height.
TT PCF-W1206LF-03-6493-D-P-LT technical specifications.
| Mounting | Surface Mount |
| Termination Style | Pad |
| Case Size | 1206 |
| Package Type | SMD |
| Package/Case | 1206 |
| Product Length (mm) | 3.05 |
| Product Depth (mm) | 1.55 |
| Product Height (mm) | 0.65 |
| Product Weight (g) | 0.009 |
| Length Tolerance (mm) | ±0.15 |
| Depth Tolerance (mm) | ±0.15 |
| Maximum Terminal Width (mm) | 1.7 |
| Number of Terminals | 2 |
| Resistance Value | 649KOhm |
| Tolerance | 0.5% |
| Technology | Thin Film |
| Case Style | Epoxy |
| Max Operating Temperature | 125°C |
| Current Sensing | No |
| Fail Safe Fusible Resistor | No |
| Anti-Surge | No |
| Package Shape | Rectangular |
| Max Voltage Rating | 150V |
| Anti-Sulfurated | No |
| Cage Code | 57027, 73138,U1395 |
| EU RoHS | Yes |
| HTS Code | 8533210030 |
| Schedule B | 8533210045 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TT PCF-W1206LF-03-6493-D-P-LT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.