Precision surface mount chip resistor, 1 kOhm resistance with 0.1% tolerance. Features thin film technology and a 63 mW power dissipation rating. Operates within a -55°C to 125°C temperature range and has a 25V voltage rating. Housed in a compact 0402 [1005 Metric] case code, this moisture-resistant component is RoHS compliant.
TT PCF0402PR-1K0BT1 technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Features | Moisture Resistant |
| Height | 0.016inch |
| Length | 0.039inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 63mW |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| Resistance | 1kR |
| Resistance Tolerance | 0.1% |
| Resistor Type | Thin Film |
| RoHS Compliant | Yes |
| Series | PCF - Precision |
| Termination | SMD/SMT |
| Tolerance | 0.1% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Weight | 0.000106oz |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for TT PCF0402PR-1K0BT1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.