Surface mount chip resistor featuring thin film technology. Offers a 16K Ohm resistance value with a tight 0.1% tolerance. Designed in a 0402 case size with 2 terminals and a rectangular package shape. Rated for 0.063W (1/16W) power and a maximum operating temperature of 125°C. Pad termination style and SMD package type suitable for tape and reel mounting.
TT PCF0402R-16KBT1 technical specifications.
| Mounting | Surface Mount |
| Termination Style | Pad |
| Case Size | 0402 |
| Package Type | SMD |
| Package/Case | 0402 |
| Product Length (mm) | 1 |
| Product Depth (mm) | 0.5 |
| Product Height (mm) | 0.55 |
| Product Weight (g) | 0.00054 |
| Length Tolerance (mm) | ±0.1 |
| Depth Tolerance (mm) | ±0.05 |
| Number of Terminals | 2 |
| Resistance Value | 16KOhm |
| Tolerance | 0.1% |
| Negative Resistance Tolerance | -0.1% |
| Positive Resistance Tolerance | 0.1% |
| Technology | Thin Film |
| Case Style | Epoxy |
| Max Operating Temperature | 125°C |
| Current Sensing | No |
| Fail Safe Fusible Resistor | No |
| Anti-Surge | No |
| Package Shape | Rectangular |
| Max Voltage Rating | 25V |
| Anti-Sulfurated | No |
| Cage Code | 57027, 73138,U1395 |
| EU RoHS | Yes |
| HTS Code | 8533210030 |
| Schedule B | 8533210045 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TT PCF0402R-16KBT1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.